Reference Only
1755087-1
Obsolete
Industrial Relays MDR-5067-1= MDR-5067 WITH GOLD CONTACTS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Relay Contact Form | 8 Form C (8PDT-NO, NC) | |
| Coil Type | Non-Latching | |
| Coil Current | 82 mA | |
| Height | 89.7 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?