Reference Only

1750107-5

Obsolete
RF Cable Assemblies STY A CONN CABLE III

Manufacturer:

Mfr Part:
1750107-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Cable Assemblies
Connector A SeriesUMCC
Connector A GenderPlug (Male)
Connector B SeriesUMCC
Connector B GenderPlug (Male)
Cable Length100 mm (3.937 in)
Impedance50 Ohms
Maximum Frequency6 GHz
Cable Type0.81 mm Coax
Minimum Frequency0 Hz
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?