Reference Only

174952-6

Automotive Connectors 070 MLC PLUG HSG 20P DBL TYPE.

Manufacturer:

Mfr Part:
174952-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions20 Position
Pitch3.5 mm, 5.5 mm
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedUnsealed
Series.070 MULTILOCK
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height26.05 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length21.6 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing8.31 mm
SubcategoryAutomotive Connectors
TradenameMULTILOCK
Voltage Rating12 VDC
Width45.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$505.00
$0.95$950.00
$0.91$2,275.00
$0.89$4,450.00
Need more?