Reference Only

1747139-1

Automotive Connectors SEALEDEFI ECU 126POS LEVER R.

Manufacturer:

Mfr Part:
1747139-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeLock Lever
Number of Positions126 Position
ColorGray
Sealed / UnsealedSealed
SeriesTH 025
ApplicationWire to Board
Description/FunctionSealed EFI ECU Lever
Flammability RatingUL 94 V-HB
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 320 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.07$662.40
$1.99$1,034.80
$1.82$1,820.00
$1.80$4,536.00
Need more?