Reference Only

1747052-1

Power to the Board GRACE INERTIA CONN 7.92 2POS HEADER.

Manufacturer:

Mfr Part:
1747052-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating10 A
Voltage Rating300 V
Number of Positions2 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch7.92 mm
Maximum Operating Temperature+ 105 C
ProductHeaders
SeriesGrace Inertia 2.5
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.391$782.00
$0.351$877.50
$0.333$1,665.00
$0.325$3,250.00
Need more?