Reference Only

1747050-5

Power to the Board GRACE INERTIA CONN 7.92 2POS PLUG H.

Manufacturer:

Mfr Part:
1747050-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Number of Positions2 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Maximum Operating Temperature+ 105 C
ProductWire Housings
PackagingBulk
Minimum Operating Temperature- 30 C
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.121$1,452.00
Need more?