Reference Only
1746816-1
Automotive Connectors 0.64/2.3II SEALED CONN 126POS WIRE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Accessory Type | Wire Dress Cover | |
| Number of Positions | 126 Position | |
| Sealed / Unsealed | Sealed | |
| Series | TH 025 | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 130 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.21 | $287.30 | |
| $2.00 | $520.00 | |
| $1.93 | $1,003.60 | |
| $1.77 | $1,840.80 | |
| $1.66 | $4,316.00 | |
| $1.58 | $8,010.60 |
Need more?