Reference Only

174515-1

Automotive Connectors 040/070 HYBRID PLUG 22P WHITE.

Manufacturer:

Mfr Part:
174515-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions22 Position
Pitch3 mm, 3.5 mm
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorWhite
Sealed / UnsealedUnsealed
Series.040/.070 MULTILOCK
ApplicationWire to Board/Device
Contact GenderWithout Socket Contacts
Contact TypeSocket
Description/Function040/070 Hybrid Housing for Female Terminals
Height30.4 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length21 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing3.2 mm
SubcategoryAutomotive Connectors
TradenameMULTILOCK
Voltage Rating12 VDC
Width36.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.94$970.00
$1.85$1,850.00
$1.73$4,325.00
Need more?