Reference Only

174513-1

Terminals 187 POSITIVE REC HSG 4P

Manufacturer:

Mfr Part:
174513-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeTab Housing
Termination StyleCrimp
GenderMale
InsulationInsulated
Stud / Tab Size4.8 mm
Mounting StyleIn-Line
ColorNatural
Series187 FASTON
PackagingBulk
Contact GenderSocket (Female)
Length24.3 mm
MaterialNylon
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width18.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?