Reference Only
1745096-1
Automotive Connectors AMP SUPERSEAL 1,5 SRS. 2 POS.PLUG ASS'Y.
Datasheet
1745096-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 6 mm | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Natural | |
| Sealed / Unsealed | Sealed | |
| Series | Superseal 1.5 | |
| Application | Power | |
| Current Rating | 14 A | |
| Height | 18.25 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 17.1 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Housing for Female Terminals | |
| Voltage Rating | 24 VDC | |
| Width | 32.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?