Reference Only

1745082-1

Automotive Connectors 3 POS. TAB ASSY AMP SUPERSEAL 1.5 SRS..

Manufacturer:

Mfr Part:
1745082-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch6 mm (0.236 in)
GenderPin (Male)
ColorWhite
Sealed / UnsealedUnsealed
SeriesSuperseal 1.5
ApplicationWire to Board/Device
Contact GenderPin (Male)
Height42 mm
Housing MaterialPolyamide (PA)
Length25.8 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating24 VDC
Width25.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
8,400 available now at ttieurope.com