Reference Only
1743065-2
Automotive Connectors MT-II/JPT SLD 36P CAP COVER.
Datasheet
1743065-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Number of Positions | 36 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Series | Junior Power Timer | |
| Housing Material | Polyamide (PA) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.02 | $408.00 | |
| $0.94 | $470.00 | |
| $0.88 | $880.00 | |
| $0.84 | $2,100.00 | |
| $0.82 | $4,100.00 |
Need more?
Available Regional Inventory
100 available now at ttieurope.com