Reference Only

174196-1

Terminals 250 FASTON PLUG 1P.

Manufacturer:

Mfr Part:
174196-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeHousing
Termination StyleCrimp
GenderMale
InsulationInsulated
Stud / Tab Size6.35 mm
Mounting StyleCable Mount / Free Hanging
ColorNatural
Series250 FASTON
TradenameFASTON
PackagingBulk
Length25 mm
MaterialNylon
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.213$2,556.00
Need more?