Reference Only

174147-2

Automotive Connectors 070 MULTILK PLUG 16P.

Manufacturer:

Mfr Part:
174147-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions16 Position
Pitch3.8 mm (0.15 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
Series.070 MULTILOCK
PackagingBulk
ApplicationSignal, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeSocket
Description/FunctionPlug
Height26.4 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length21 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing3.5 mm
SubcategoryAutomotive Connectors
TradenameMULTILOCK
Voltage Rating12 VDC
Width31.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.87$1,044.00
Need more?