Reference Only
1740451-2
Lighting Connectors OUTLET LV, MINI HVL.
Datasheet
1740451-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Outlet | |
| Number of Positions | 2 Position | |
| Current Rating | 7 A | |
| Housing Material | Polyamide (PA) | |
| Series | NECTOR S | |
| Packaging | Bulk | |
| Color | Yellow | |
| Contact Type | Pin (Male) | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | NECTOR | |
| Voltage Rating | 42 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.60 | $1,800.00 | |
| $0.587 | $2,935.00 |
Need more?
Available Regional Inventory
6,000 available now at ttieurope.com