Reference Only
1740449-2
Lighting Connectors PLUG MINI HVL.
Datasheet
1740449-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Plug Connector | |
| Number of Positions | 2 Position | |
| Current Rating | 7 A | |
| Housing Material | Polyamide (PA) | |
| Series | NECTOR S | |
| Packaging | Bulk | |
| Color | Yellow | |
| Contact Type | Receptacle | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | NECTOR | |
| Voltage Rating | 42 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.286 | $1,716.00 | |
| $0.272 | $2,720.00 |
Need more?