Reference Only

1735284-3

I/O Connectors SATA BACKPLANE RECPT VERTICAL SMT.

Manufacturer:

Mfr Part:
1735284-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductSerial Connectors
GenderFemale
Number of Positions22 Position
Pitch1.27 mm
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleSMD/SMT
Mounting AngleVertical
SeriesSATA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSATA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.90$3,800.00
$1.69$8,450.00
Need more?