Reference Only
1735251-2
DIMM Connectors SKT,144P SDRAM,STD PROFILE.
Datasheet
1735251-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIMM Connectors | |
| Product | SODIMM | |
| Type | DDR | |
| Number of Positions | 144 Position | |
| Pitch | 0.8 mm | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Height | 5.2 mm | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Tray | |
| Product Type | DIMM Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 1.8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5,040 / Multiples: 5,040)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.96 | $9,878.40 |
Need more?