Reference Only
1734839-9
End of Life
FFC & FPC Connectors FPC CONN. 0.5MM PITCH T/C 9P
Datasheet
1734839-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Pitch | 0.5 mm | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Contact Location | Top Contact | |
| Contact Plating | Gold | |
| Current Rating | 500 mA | |
| Series | FPC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Female | |
| Housing Color | Natural | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | SMD/SMT | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?