Reference Only

1734530-2

Obsolete
D-Sub Standard Connectors H/D 15P Recpt 15u" 3.18mm

Manufacturer:

Mfr Part:
1734530-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Termination StyleSMD/SMT
Mounting AngleRight Angle
Number of Rows3 Row
Contact PlatingGold
Shell Size1 (E)
Shell MaterialSteel
FilteredUnfiltered
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?