1734368-2 TE Connectivity / AMP

1734368-2

Obsolete
IEEE 1394 Connectors 6P RECPT R/A SMT NAT

Manufacturer:

Mfr Part:
1734368-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIEEE 1394 Connectors
ProductIEEE 1394 Connectors
Connector TypeIEEE 1394 Receptacle, Right Angle
Number of Positions6 Position
Mounting StylePCB Mount
Product TypeIEEE 1394 Connectors
StandardSMD/SMT
SubcategoryIEEE 1394 Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8205595560
TARIC8205598000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?