Reference Only

172624-3

Heavy Duty Power Connectors DRAWER CON ML 24P 4.3MM.

Manufacturer:

Mfr Part:
172624-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductHousings
Current Rating15 A
Number of Positions24 Position
Termination StyleCrimp
Voltage Rating250 V
Housing MaterialPolybutylene Terephthalate (PBT)
Wire Gauge Min24 AWG
Wire Gauge Max14 AWG
PackagingBulk
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.60$4,640.00
$9.70$9,700.00
Need more?