Reference Only
172211-6
Headers & Wire Housings E.I. 6P CAP F.H.STD TYPE.
Datasheet
172211-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Series | AMP MT EI | |
| Packaging | Bulk | |
| Application | Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 95 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 6 Position | |
| Number of Rows | 1 Row | |
| Pitch | 2.5 mm (0.098 in) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?