Reference Only

1721874-4

Industrial Relays

Manufacturer:

Mfr Part:
1721874-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleThrough Hole
Contact TerminationSolder Pin
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating8 A
Coil TypeNon-Latching
Coil Voltage9 VDC
Switching Voltage277 VAC, 30 VDC
Contact MaterialSilver Tin Oxide (AgSnO)
Length18.2 mm
Width10.2 mm
Height14.7 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesOJ-SS-109LMH2-WG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?