Reference Only

172142-2

Headers & Wire Housings LOW PRO REC HSG 2P.

Manufacturer:

Mfr Part:
172142-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
Number of Positions2 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
SeriesAMP MT EI
PackagingBulk
Contact TypeSocket
Housing ColorNatural
Housing GenderReceptacle
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 45,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.219$9,855.00
Need more?