Reference Only

1721153-5

General Purpose Relays

Manufacturer:

Mfr Part:
1721153-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage277 VAC, 28 VDC
Coil TypeNon-Latching
Contact MaterialSilver Zinc Oxide (AgZnO)
Length19 mm
Width15.5 mm
Height15.8 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?