Reference Only

1721083-1

Industrial Relays OJ-SS-112LMHF,000.

Manufacturer:

Mfr Part:
1721083-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleThrough Hole
Contact TerminationSolder Pin
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating8 A
Coil TypeNon-Latching
Coil Voltage12 VDC
Switching Voltage277 VAC, 30 VDC
Contact MaterialSilver Cadmium Oxide (AgCdO)
Length18.2 mm
Width10.2 mm
Height14.7 mm
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide (1306-19-0)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.43$1,430.00
$1.38$4,140.00
$1.35$6,750.00
Need more?