Reference Only

172036-1

Headers & Wire Housings MIC CAP 7P V.

Manufacturer:

Mfr Part:
172036-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions7 Position
Pitch6 mm (0.236 in)
Number of Rows2 Row
Row Spacing6 mm (0.236 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length4 mm (0.157 in)
SeriesMIC
ApplicationWire-to-Board
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
Housing ColorNatural
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,120 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.69$1,892.80
Need more?