Reference Only

1719840-3

Automotive Connectors MCON 2.8MM RCPT CNCT 17-13 AWG.

Manufacturer:

Mfr Part:
1719840-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min16 AWG
Wire Gauge Max13 AWG
Sealed / UnsealedUnsealed
SeriesMCON
PackagingReel
Contact TypeSocket (Female)
Current Rating34 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMOTORMAN
TypeContact
Wire Gauge Range13 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.33$990.00
$0.32$1,920.00
$0.316$2,844.00
Need more?