Reference Only

1717674-4

Automotive Connectors CAP ASSY 4P BRACKET REVERSE TYPE ATAC CO.

Manufacturer:

Mfr Part:
1717674-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch5.3 mm (0.209 in)
GenderPin (Male)
ColorBlack
Sealed / UnsealedSealed
SeriesAmpseal 16
ApplicationWire to Wire
Contact GenderPin (Male)
Height22.45 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Ingress ProtectionIP67
Length24.6 mm
Locking MechanismN/A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing4.5 mm
SubcategoryAutomotive Connectors
Voltage Rating250 VDC
Width47.55 mm
Part # AliasesAS16-ST-03-04PB-N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?