Reference Only

1717674-3

Automotive Connectors CAP ASSY,4P,BRACKET REVERSE TYPE,ATAC CO.

Manufacturer:

Mfr Part:
1717674-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch5.3 mm (0.209 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
Sealed / UnsealedSealed
SeriesAmpseal 16
PackagingBulk
ApplicationWire to Wire
Contact GenderWithout Pin Contacts
Current Rating13 A
Height22.45 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Ingress ProtectionIP67
Length24.6 mm
Locking MechanismN/A
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing4.5 mm
SubcategoryAutomotive Connectors
TypeCap Assembly
Voltage Rating250 VDC
Width47.55 mm
Wire Gauge Range14 AWG to 20 AWG
Part # AliasesAS16-ST-03-04PC-N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?