Reference Only

171363-1

Automotive Connectors MULTI INTERLK CONN HSG.

Manufacturer:

Mfr Part:
171363-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions17 Position
GenderPlug (Male)
Mounting StyleSMD/SMT
Termination StyleSolder Pin
Contact PlatingTin
ColorNatural
Contact MaterialBrass
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypePin Housing

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 560 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.65$2,044.00
$3.46$3,598.40
$3.41$8,729.60
Need more?