Reference Only
1711148-1
Obsolete
Modular Connectors / Ethernet Connectors AMPTRAC UPGRADE KIT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity Divested | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Patch Panels | |
| Gender | Jack (Female) | |
| Performance Category | Cat 6 | |
| Number of Ports | 24 Port | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?