Reference Only
170179-1
Terminals 205 SER FASTON REC.
Datasheet
170179-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Push-In | |
| Mounting Angle | Straight | |
| Series | 205 | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Unplated | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 17.5 mm | |
| Material | Copper | |
| Product Type | Terminals | |
| Product | Quick Disconnects | |
| Stud / Tab Size | 5.21 mm x 0.81 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Tab | |
| Width | 6.4 mm | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 21,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.066 | $1,386.00 | |
| $0.065 | $1,820.00 |
Need more?