Reference Only
170141-1
Obsolete
Terminals .187 FLAG FASTON REC 20-16
Datasheet
170141-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Series | 187 FASTON | |
| Packaging | Bulk | |
| Gender | Female | |
| Product Type | Terminals | |
| Stud / Tab Size | 4.75 mm | |
| Subcategory | Terminals | |
| Tradename | FASTON | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?