Reference Only

170121-4

Pin & Socket Connectors SOCKET 20-14AWG TIN.

Manufacturer:

Mfr Part:
170121-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StyleWire
Contact MaterialPhosphor Bronze
Contact PlatingTin
Voltage Rating250 V
Current Rating10 A
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range20 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.181$3,258.00
Need more?