170-00005 TE Connectivity

170-00005

Antennas DISH,SOLID,,2ft DIAM ..

Manufacturer:

Mfr Part:
170-00005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency4.9 GHz
Maximum Frequency5.875 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - WiFi - 802.11802.11
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Mechanical StyleParabolic
StyleDish
Number of Bands1 Band
Mounting StyleBracket Mount
ApplicationWide Band Operation, OFDM Systems, MIMO Systems, Cellular Backhaul, P2P Backhaul,
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$231.87$695.61
$211.81$2,118.10
$206.24$5,156.00
Need more?