Reference Only

16WGE1

Obsolete
Power Line Filters 16A MOBILE ENHANCED TERMINALS

Manufacturer:

Mfr Part:
16WGE1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase EMI/EMC Filter
Voltage Rating250 VAC
Current Rating16 A
Mounting StyleThreaded
Termination StyleFaston
Leakage Current200 uA
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE
Inductance1.3 mH
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases4-6609089-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?