Reference Only

16WGD7

Power Line Filters 16a .20mA @250v 50Hz w/ RAST Connector

Manufacturer:

Mfr Part:
16WGD7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypePower Line Filter
Voltage Rating250 VAC
Current Rating16 A
Mounting StylePanel Mount
Termination StyleSpade Terminal
Leakage Current200 uA
Operating Frequency50 Hz, 60 Hz
Inductance500 uH
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases4-1609090-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?