Reference Only

16BCF6

End of Life
Power Line Filters Power Line Fillers A16 Threaded Bolt

Manufacturer:

Mfr Part:
16BCF6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase EMI/EMC Filter
Voltage Rating480 VAC
Current Rating16 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current30 mA
PackagingBulk
Operating Frequency50 Hz, 60 Hz
Capacitance2.01 uF, 4.45 uF
ComplianceUL; CSA; VDE
Inductance2.31 mH
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases2-1609091-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?