Reference Only

1674932-2

Automotive Connectors 0.64III/2.3II 26POS PLUG ASSY

Manufacturer:

Mfr Part:
1674932-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions26 Position
Pitch4 mm (0.157 in)
GenderSocket (Female)
ColorBlack
Sealed / UnsealedUnsealed
SeriesTH 025
ApplicationWire to Board/Device
Contact GenderSocket (Female)
Height17.9 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length22 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing4 mm
SubcategoryAutomotive Connectors
Voltage Rating12 VDC
Width39.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?