Reference Only

1670607-3

Automotive Connectors

Manufacturer:

Mfr Part:
1670607-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions2 Position
Pitch8 mm (0.315 in)
GenderReceptacle (Female)
Mounting StyleSMD/SMT
Termination StyleSolder Pin
Contact PlatingGold
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeHeader Assembly
Voltage Rating800 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?