Reference Only

166569-1

DIN 41612 Connectors IEC FEMALE HSGASSY RECEPT 48 POS DIN

Manufacturer:

Mfr Part:
166569-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductConnectors
Number of Positions48 Position
Number of Rows3 Row
Pitch2.54 mm
TypeHousing
Mounting AngleStraight
Series166569
PackagingBulk
Product TypeDIN 41612 Connectors
Rows LoadedB, D, Z
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8205595560
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?