Reference Only

166461-3

End of Life
DIN 41612 Connectors IEC-F F.CONT.COSI

Manufacturer:

Mfr Part:
166461-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductContacts
TypeType F
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingGold
Contact MaterialPhosphor Bronze
SeriesEurocard
PackagingReel
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?