165TL533 TE Connectivity / Alcoswitch

165TL533

Obsolete
Pushbutton Switches SWITCH PB ILLUM 3NO 3NC ALT RECT

Manufacturer:

Mfr Part:
165TL533

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
SeriesCommand
IlluminatedIlluminated
Contact Form3PST
Mounting StylePanel Mount
Switch FunctionON - OFF
Lamp TypeLED
Illumination ColorGreen
ActuatorRectangular
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
Actuator StyleRectangular
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Part # Aliases5-1437569-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?