Reference Only
1658628-1
Obsolete
I/O Connectors 2 X 1 SFP CAGE PRESS FIT LOW PRO
Datasheet
1658628-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 2 Position | |
| Contact Plating | Gold | |
| Mounting Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Packaging | Tray | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Features | SFP Stacked 2 x 1, Lubricated Contacts | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8517709000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?