Reference Only

1658549-9

Obsolete
FFC & FPC Connectors FPH-1422G=FLXPAC HDR P 14 ST LF

Manufacturer:

Mfr Part:
1658549-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductHeaders
Number of Positions14 Position
Pitch2.54 mm
Termination StyleThrough Hole
Mounting AngleVertical
Contact PlatingGold
Current Rating2 A
SeriesFFC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?