Reference Only

1658540-3

D-Sub Contacts PIN CONT 28-24 AU.

Manufacturer:

Mfr Part:
1658540-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeStamped / Formed
Contact MaterialBrass
Contact PlatingGold
Wire Gauge28 AWG to 24 AWG
Termination StyleCrimp
PackagingReel
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.084$3,360.00
Need more?