Reference Only

1658390-1

Obsolete
I/O Connectors 2 X 4 SFP CAGE PRESS FIT

Manufacturer:

Mfr Part:
1658390-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions8 Position
Contact PlatingGold
Mounting StylePress Fit
Mounting AngleRight Angle
PackagingTray
ColorBlack
Contact MaterialCopper Alloy
FeaturesSFP Stacked 2 x 4, Lubricated Contacts
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?