Reference Only

1651203-1

Heavy Duty Power Connectors SA CON SK.

Manufacturer:

Mfr Part:
1651203-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesElcon Drawer
ProductHousings
Current Rating35 A
Number of Positions24 Position
Voltage Rating250 V
Housing MaterialThermoplastic (TP)
PackagingBulk
TradenameELCON
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.78$323.40
$8.97$538.20
$8.86$2,392.20
$8.58$4,375.80
$8.26$8,425.20
Need more?